Skip to content Skip to navigation menu

MOLEX 98266-0435


Order No.: 20P0569

Manufacturer: Molex

Series: Premo-Flex FFC Jumper

Manufacturer No.: 982660435
98266-0435


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €5.684 €4.90
10 €3.9208 €3.38
625 €3.7584 €3.24
1250 €3.6656 €3.16

1633 piece(s) in 9 day(s) upon receipt of your order
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 982660435 of Molex at Bürklin Elektronik!

Product specification

Technical features
152 mm
0.5 mm
Flex cable
60 V
-40 °C to 105 °C
40
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: Premo-Flex FFC Jumper
Manufacturer number: 982660435
98266-0435
Country of origin: Hungary
Customs tariff number: 85444993

Product description

MOLEX GWConnect 98266-0435 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 98266-0435 on our website.

General Information about MOLEX GWConnect 98266-0435

  • Molex Part Number: 0982660435
  • Product Family: Cable
  • Description: 0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 40 Circuits, 0.152m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating
  • Product Name: Premo-FlexFFC Jumper

Technical Information and Product Attributes of MOLEX GWConnect 98266-0435

  • Net Weight: 1.972/g
  • Wire/Cable Type: Flat Flex Cable
  • Cable Length: 0.152m
  • Circuits (Loaded): 40
  • Packaging Type: Bag
  • Pitch - Termination Interface: 0.50mm
  • Temperature Range - Operating: -40C to +105C
  • Wire Size AWG: N/A
  • Current - Maximum per Contact: 0.5A
  • Voltage - Maximum: 60V AC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH No
RoHS  Yes (08.06.2011)
SVHC  Free