Skip to content Skip to navigation menu

MOLEX 98194-1211


Order No.: 19P5947

Manufacturer: Molex

Series: MOX

Manufacturer No.: 981941211
98194-1211


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s) incl. VAT

€0.03167

Price per piece(s) without VAT

€0.0273

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  75000
Multiple:  15000

Inform yourself now about product 981941211 of Molex at Bürklin Elektronik!

Product specification

Technical features
Receptacle
tin-plated
tin-plated
Copper alloy
Crimp termination
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: MOX
Manufacturer number: 981941211
98194-1211

Product description

MOLEX GWConnect 98194-1211 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 98194-1211 on our website.

General Information about MOLEX GWConnect 98194-1211

  • Molex Part Number: 0981941211
  • Product Family: Crimp Terminals
  • Description: 2.54mm Pitch MOX FFC/FPC Crimp Terminal, Female, 0.635mm , Reel, Tin (Sn), Crimp
  • Application: Power
  • Product Name: MOX

Technical Information and Product Attributes of MOLEX GWConnect 98194-1211

  • Wire Size AWG: N/A
  • Net Weight: 0.118/g
  • Material - Metal (2): Stainless Steel
  • Material - Metal: Copper-Nickel-Silicon
  • Wire Insulation Diameter: N/A
  • Wire Size mm?: N/A
  • Gender: Female
  • Material - Plating Mating: Tin
  • Material - Plating Termination: Tin
  • Packaging Type: Reel
  • Plating min - Mating: 1.016m
  • Plating min - Termination: 1.016m
  • Termination Interface: Style: Crimp or Compression


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH No
RoHS  Yes (08.06.2011)
SVHC  Free