Skip to content Skip to navigation menu

MOLEX 98193-0001


Order No.: 19P5952

Manufacturer: Molex

Series: MOX

Manufacturer No.: 981930001
98193-0001


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
25 €0.4698 €0.405
122 €0.3132 €0.27
1350 €0.3016 €0.26
2700 €0.29 €0.25
5400 €0.2784 €0.24
10000 €0.2552 €0.22
15000 €0.2436 €0.21

430490 piece(s) in 9 day(s) upon receipt of your order
piece(s)
Without shipping costs
Minimum order quantity:  25
Multiple:  1

Inform yourself now about product 981930001 of Molex at Bürklin Elektronik!

Product specification

Technical features
6 A
0.4 mm
Crimp connection
Socket housing
unassembled
black
Female
6-pole
1
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: MOX
Manufacturer number: 981930001
98193-0001

Product description

MOLEX GWConnect 98193-0001 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 98193-0001 on our website.

General Information about MOLEX GWConnect 98193-0001

  • Molex Part Number: 0981930001
  • Product Family: Crimp Housings
  • Description: 2.85mm Pitch MOX Receptacle Housing with TPA, Single Row, 6 Circuits, Black
  • Application: Power
  • Application: Wire-to-Board
  • Product Name: MOX

Technical Information and Product Attributes of MOLEX GWConnect 98193-0001

  • Circuits (maximum): 6
  • Material - Resin: Nylon
  • Temperature Range - Operating: -40C to +105C
  • Current - Maximum per Contact: 6.0A
  • Color - Resin: Black
  • Packaging Type: Bag
  • Panel Mount: No
  • Pitch - Termination Interface: 2.85mm
  • Pitch - Mating Interface: 2.85mm
  • Gender: Receptacle
  • Glow-Wire Compliant: No
  • Net Weight: 3.058/g
  • Number of Rows: 1
  • Stackable: No


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH No
RoHS  Yes (08.06.2011)
SVHC  Free