Skip to content Skip to navigation menu

MOLEX 97-00-0001


Order No.: 14P7773

Manufacturer: Molex

Series: KK 254

Manufacturer No.: 97000001
97-00-0001
4809C-(P918)BF


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s) incl. VAT

€0.00638

Price per piece(s) without VAT

€0.0055


98000 piece(s) in 9 day(s) upon receipt of your order
piece(s)
Without shipping costs
Minimum order quantity:  98000
Multiple:  7000

Inform yourself now about product 97000001 of Molex at Bürklin Elektronik!

Product specification

Technical features
Receptacle
AWG 28-22
1.57 mm
tin-plated
tin-plated
Brass
Crimp termination
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: KK 254
Manufacturer number: 97000001
97-00-0001
4809C-(P918)BF

Product description

MOLEX GWConnect 97-00-0001 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 97-00-0001 on our website.

General Information about MOLEX GWConnect 97-00-0001

  • Molex Part Number: 0097000001
  • Product Family: Crimp Terminals
  • Description: KK 254 Cat Ear Crimp Terminal 4809, 22-30 AWG, Hot Tin Dip, Bottom Feed Reel
  • Application: Signal
  • Product Name: KK 254
  • Product Name: Cat Ear
  • Engineering Number: 4809C-(P918)BF

Technical Information and Product Attributes of MOLEX GWConnect 97-00-0001

  • Wire Size AWG (5): 30
  • Wire Size AWG: 22
  • Wire Size AWG (2): 24
  • Wire Size AWG (3): 26
  • Wire Size AWG (4): 28
  • Net Weight: 0.072/g
  • Material - Metal: Brass
  • Wire Insulation Diameter: 1.57mm max.
  • Wire Size mm?: N/A
  • Durability (mating cycles max): 25
  • Gender: Female
  • Material - Plating Mating: Tin
  • Material - Plating Termination: Tin
  • Packaging Type: Reel
  • Plating min - Mating: 1.016m
  • Plating min - Termination: 1.016m
  • Termination Interface: Style: Crimp or Compression
  • Current - Maximum per Contact: 3.0A
  • Voltage - Maximum: 250V


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH No
RoHS  Yes (08.06.2011)
SVHC  Free