Skip to content Skip to navigation menu

MOLEX 95503-6451


Order No.: 15P2415

Manufacturer: Molex

Manufacturer No.: 955036451
95503-6451


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
25 €0.6032 €0.52
94 €0.406 €0.35
1250 €0.3828 €0.33
2500 €0.3712 €0.32
5000 €0.3596 €0.31
10000 €0.348 €0.30

3226 piece(s) in 14 day(s) upon receipt of your order
piece(s)
Without shipping costs
Minimum order quantity:  25
Multiple:  1

Inform yourself now about product 955036451 of Molex at Bürklin Elektronik!

Product specification

Technical features
Solder connection
Cat. 3
Jack
4P4C
Through-hole
RJ9/RJ10/RJ22
4-pole
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Manufacturer number: 955036451
95503-6451
Country of origin: Ireland
Customs tariff number: 85366990

Product description

MOLEX GWConnect 95503-6451 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 95503-6451 on our website.

General Information about MOLEX GWConnect 95503-6451

  • Molex Part Number: 0955036451
  • Product Family: Modular Jacks/Plugs
  • Description: Modular Jack, Vertical, Top Entry, Surface Mount, 4/4, Low Profile, Tube
  • Product Name: Modular Jack 4/4

Technical Information and Product Attributes of MOLEX GWConnect 95503-6451

  • Performance Category: 3
  • Material - Metal: Copper Alloy
  • Pitch - Mating Interface: 1.02mm
  • Pitch - Termination Interface: 1.27mm
  • Wire/Cable Type: N/A
  • Material - Plating Mating: Gold over Palladium Nickel
  • Plating min - Termination: 1.905m
  • Component Type: PCB Jack
  • Magnetic: No
  • Inverted / Top Latch: No
  • Power over Ethernet (PoE): N/A
  • Positions / Loaded Contacts: 4/4
  • Temperature Range - Operating: -40C to +85C
  • Boot Color: N/A
  • Color - Resin: Black
  • Durability (mating cycles max): 2500
  • Flammability: 94V-0
  • Jack Height: 15.70mm
  • Lightpipes/LEDs: None
  • Material - Plating Termination: Tin
  • Material - Resin: High Temperature Thermoplastic
  • Net Weight: 0.879/g
  • Orientation: Vertical (Top Entry)
  • PCB Locator: Yes
  • PCB Retention: Yes
  • PCB Thickness - Recommended: 1.57mm
  • Packaging Type: Tube
  • Plating min - Mating (2): 1.016m
  • Plating min - Mating: 0.051m
  • Ports: 1
  • Surface Mount Compatible (SMC): Yes
  • Termination Interface: Style: Surface Mount
  • Waterproof / Dustproof: No
  • Current - Maximum per Contact: 1.5A
  • Shielded: No
  • Voltage - Maximum: 125V DC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH No
RoHS  Yes (08.06.2011)
SVHC  Free