Skip to content Skip to navigation menu

MOLEX 95115-2884


Order No.: 16P3488

Manufacturer: Molex

Manufacturer No.: 951152884
95115-2884


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s) incl. VAT

Price per piece(s) without VAT

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs

Please contact our customer service at +49 89 55875-230

Minimum order quantity:  1500
Multiple:  1500

Inform yourself now about product 951152884 of Molex at Bürklin Elektronik!

Product specification

Manufacturer information
Manufacturer: Molex
Manufacturer number: 951152884
95115-2884

Product description

MOLEX GWConnect 95115-2884 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 95115-2884 on our website.

General Information about MOLEX GWConnect 95115-2884

  • Molex Part Number: 0951152884
  • Product Family: Accessories
  • Description: Round Cable Boot for Shielded Plug, Red

Technical Information and Product Attributes of MOLEX GWConnect 95115-2884

  • Component Type: Boot
  • Circuits (Loaded): 0
  • Breakaway: No
  • Circuits (maximum): 0
  • Color - Resin: Red
  • Gender: N/A
  • Net Weight: 0.610/g
  • Number of Rows: 0
  • Packaging Type: Bag
  • Temperature Range - Operating: N/A


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH No
RoHS  Yes (08.06.2011)
SVHC  Free