Skip to content Skip to navigation menu

MOLEX 94556-9003


Order No.: 19P5934

Manufacturer: Molex

Series: MOX

Manufacturer No.: 945569003
94556-9003


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s) incl. VAT

Price per piece(s) without VAT

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs

Please contact our customer service at +49 89 55875-230

Minimum order quantity:  12000
Multiple:  12000

Inform yourself now about product 945569003 of Molex at Bürklin Elektronik!

Product specification

Manufacturer information
Manufacturer: Molex
Series: MOX
Manufacturer number: 945569003
94556-9003

Product description

MOLEX GWConnect 94556-9003 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 94556-9003 on our website.

General Information about MOLEX GWConnect 94556-9003

  • Molex Part Number: 0945569003
  • Product Family: Crimp Housings
  • Description: 2.54mm Pitch MOX Plug, Single Row, with Secondary Lock, 3 Circuits
  • Application: Power
  • Application: Wire-to-Wire
  • Product Name: MOX

Technical Information and Product Attributes of MOLEX GWConnect 94556-9003

  • Circuits (maximum): 3
  • Material - Resin: Nylon
  • Temperature Range - Operating: -40C to +105C
  • Current - Maximum per Contact: 6.0A
  • Color - Resin: Natural
  • Packaging Type: Bag
  • Panel Mount: Yes
  • Pitch - Mating Interface: 2.54mm
  • Gender: Plug
  • Glow-Wire Compliant: No
  • Net Weight: 1.740/g
  • Number of Rows: 1
  • Stackable: No


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free