Skip to content Skip to navigation menu

MOLEX 94550-4003


Order No.: 17P9860

Manufacturer: Molex

Series: RAST 5

Manufacturer No.: 945504003
94550-4003


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s) incl. VAT

Price per piece(s) without VAT

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs

Please contact our customer service at +49 89 55875-230

Minimum order quantity:  4400
Multiple:  4400

Inform yourself now about product 945504003 of Molex at Bürklin Elektronik!

Product specification

Manufacturer information
Manufacturer: Molex
Series: RAST 5
Manufacturer number: 945504003
94550-4003
Country of origin: Italy
Customs tariff number: 85472000

Product description

MOLEX GWConnect 94550-4003 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 94550-4003 on our website.

General Information about MOLEX GWConnect 94550-4003

  • Molex Part Number: 0945504003
  • Product Family: Crimp Housings
  • Description: 5.00mm Pitch, Rast 5, PA Polyamide 6/6, UL 94V-2, 3 Circuits, Natural, Glow Wire Capable
  • Application: Power
  • Application: Wire-to-Board
  • Product Name: RAST 5

Technical Information and Product Attributes of MOLEX GWConnect 94550-4003

  • Circuits (maximum): 3
  • Material - Resin: Nylon
  • Temperature Range - Operating: -40C to +85C
  • Color - Resin: Natural
  • Packaging Type: Bag
  • Panel Mount: No
  • Pitch - Termination Interface: 5.00mm
  • Pitch - Mating Interface: 5.00mm
  • Ports: 1
  • Breakaway: No
  • Gender: Receptacle
  • Glow-Wire Compliant: Yes
  • Net Weight: 2.520/g
  • Number of Rows: 1
  • Stackable: No


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free