Skip to content Skip to navigation menu

MOLEX 94537-0101


Order No.: 17P0785

Manufacturer: Molex

Manufacturer No.: 945370101
94537-0101


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s) incl. VAT

Price per piece(s) without VAT

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs

Please contact our customer service at +49 89 55875-230

Minimum order quantity:  504000
Multiple:  504000

Inform yourself now about product 945370101 of Molex at Bürklin Elektronik!

Product specification

Technical features
Receptacle
AWG 20-16
2.2-3.35 mm
tin-plated
tin-plated
Brass
Crimp termination
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Manufacturer number: 945370101
94537-0101
Country of origin: Italy

Product description

MOLEX GWConnect 94537-0101 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 94537-0101 on our website.

General Information about MOLEX GWConnect 94537-0101

  • Molex Part Number: 0945370101
  • Product Family: Crimp Terminals
  • Description: Female Terminal, Cycle, 2 Diameter, Brass Tin 05-1945370101
  • Application: Power

Technical Information and Product Attributes of MOLEX GWConnect 94537-0101

  • Wire Size AWG: 16
  • Wire Size AWG (2): 18
  • Wire Size AWG (3): 20
  • Net Weight: 0.242/g
  • Material - Metal: Brass
  • Wire Insulation Diameter: 2.2-3.35mm
  • Wire Size mm?: 0.50-1.50
  • Gender: Female
  • Material - Plating Mating: Tin
  • Material - Plating Termination: Tin
  • Packaging Type: Reel
  • Termination Interface: Style: Crimp or Compression


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH No
RoHS  Yes (08.06.2011)
SVHC  Free