Skip to content Skip to navigation menu

MOLEX 94536-1100


Order No.: 18P9039

Manufacturer: Molex

Manufacturer No.: 945361100
94536-1100


Price per piece(s) incl. VAT

Price per piece(s) without VAT

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs

Please contact our customer service at +49 89 55875-230

Minimum order quantity:  216000
Multiple:  216000

Inform yourself now about product 945361100 of Molex at Bürklin Elektronik!

Product specification

Technical features
Crimp connection
AWG 18 to 16
Brass
No
0.5 to 1.5 mm²
5.6 x 0.81 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Manufacturer number: 945361100
94536-1100

Product description

MOLEX GWConnect 94536-1100 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 94536-1100 on our website.

General Information about MOLEX GWConnect 94536-1100

  • Molex Part Number: 0945361100
  • Product Family: Quick Disconnects
  • Description: Quick Disconnect, Flag Terminal for (0.50-1.52mm) 16-24 AWG Wire, Accepts 4.75 x 0.51mm Tab

Technical Information and Product Attributes of MOLEX GWConnect 94536-1100

  • Wire Size AWG (4): 22
  • Wire Size AWG (5): 24
  • Wire Size AWG (3): 20
  • Wire Size AWG: 16
  • Wire Size AWG (2): 18
  • Insulated: No
  • Type: Quick Disconnect
  • Tab Thickness: 0.81mm
  • Barrel Type: Open
  • Gender: Female
  • Glow-Wire Compliant: No
  • Insulation: None
  • Material - Metal: Brass
  • Material - Plating Mating: Unplated
  • Material - Plating Termination: Tin
  • Net Weight: 0.492/g
  • Orientation: Flag
  • Packaging Type: Reel
  • Tab Width: 5.60mm
  • Temperature Range - Operating: N/A
  • Wire Insulation Diameter: 2.00mm max.
  • Termination Interface: Style: Crimp or Compression
  • Wire Size mm?: 0.50-1.50
  • Voltage - Maximum: 250V


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH No
RoHS  Not applicable
SVHC  Free