Skip to content Skip to navigation menu

MOLEX 94529-4112


Order No.: 18P0223

Manufacturer: Molex

Series: RAST 5

Manufacturer No.: 945294112
94529-4112


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s) incl. VAT

Price per piece(s) without VAT

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs

Please contact our customer service at +49 89 55875-230

Minimum order quantity:  900
Multiple:  900

Inform yourself now about product 945294112 of Molex at Bürklin Elektronik!

Product specification

Manufacturer information
Manufacturer: Molex
Series: RAST 5
Manufacturer number: 945294112
94529-4112

Product description

MOLEX GWConnect 94529-4112 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 94529-4112 on our website.

General Information about MOLEX GWConnect 94529-4112

  • Molex Part Number: 0945294112
  • Product Family: Crimp Housings
  • Description: 5.00mm Pitch RAST, Receptacle, Natural Color, PA Polyamide (Nylon) 6/6, 12 Circuits, Glow Wire Capable
  • Application: Power
  • Application: Wire-to-Board
  • Product Name: Pitch 5 Edge Card

Technical Information and Product Attributes of MOLEX GWConnect 94529-4112

  • Circuits (maximum): 12
  • Material - Resin: Nylon
  • Temperature Range - Operating (2): -40C to +85C
  • Temperature Range - Operating: -40C to +105C
  • Current - Maximum per Contact: 6.0A
  • Color - Resin: Natural
  • Packaging Type: Bag
  • Panel Mount: No
  • Pitch - Termination Interface: 5.00mm
  • Pitch - Mating Interface: 5.00mm
  • Ports: 1
  • Breakaway: No
  • Gender: Receptacle
  • Glow-Wire Compliant: Yes
  • Net Weight: 6.327/g
  • Number of Rows: 1
  • Stackable: No


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free