Skip to content Skip to navigation menu

MOLEX 94529-1203


Order No.: 17P7169

Manufacturer: Molex

Manufacturer No.: 945291203
94529-1203


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
700 €0.08306 €0.0716
7000 €0.0573 €0.0494
10500 €0.0558 €0.0481
21000 €0.05429 €0.0468
52500 €0.04826 €0.0416
101500 €0.04675 €0.0403

14000 piece(s) in 9 day(s) upon receipt of your order
piece(s)
Without shipping costs
Minimum order quantity:  700
Multiple:  1

Inform yourself now about product 945291203 of Molex at Bürklin Elektronik!

Product specification

Technical features
Receptacle
AWG 20-18
2-2.8 mm
tin-plated
tin-plated
Copper alloy
Crimp termination
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Manufacturer number: 945291203
94529-1203
Country of origin: Italy
Customs tariff number: 85366990

Product description

MOLEX GWConnect 94529-1203 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 94529-1203 on our website.

General Information about MOLEX GWConnect 94529-1203

  • Molex Part Number: 0945291203
  • Product Family: Crimp Terminals
  • Description: Fork Type for PCB Edge Mating, Vertical Crimp Terminal, Reel, Tin (Sn) Phosphor Bronze
  • Application: Power
  • Product Name: One Piece
  • Product Name: Fork Terminal

Technical Information and Product Attributes of MOLEX GWConnect 94529-1203

  • Wire Size AWG: 18
  • Wire Size AWG (2): 20
  • Net Weight: 0.480/g
  • Material - Metal: Phosphor Bronze
  • Wire Insulation Diameter: 2.00-2.80mm
  • Wire Size mm?: 0.50-1.00
  • Gender: Female
  • Material - Plating Mating: Tin
  • Material - Plating Termination: Tin
  • Packaging Type: Reel
  • Plating min - Mating: 3.048m
  • Plating min - Termination: 3.048m
  • Termination Interface: Style: Crimp or Compression


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH No
RoHS  Yes (08.06.2011)
SVHC  Free