Skip to content Skip to navigation menu

MOLEX 94518-0200


Order No.: 17P9683

Manufacturer: Molex

Manufacturer No.: 945180200
94518-0200


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s) incl. VAT

Price per piece(s) without VAT


2500 piece(s) in 9 day(s) upon receipt of your order
piece(s)
Without shipping costs

Please contact our customer service at +49 89 55875-230

Minimum order quantity:  7500
Multiple:  7500

Inform yourself now about product 945180200 of Molex at Bürklin Elektronik!

Product specification

Technical features
Receptacle
AWG 18-14
2.8-3.8 mm
tin-plated
Brass
Crimp termination
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Manufacturer number: 945180200
94518-0200

Product description

MOLEX GWConnect 94518-0200 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 94518-0200 on our website.

General Information about MOLEX GWConnect 94518-0200

  • Molex Part Number: 0945180200
  • Product Family: Crimp Terminals
  • Description: High Normal Force Tabs, Unplated Brass, AWG 14-18
  • Application: Power
  • Product Name: High Normal Force (HNF) Termin

Technical Information and Product Attributes of MOLEX GWConnect 94518-0200

  • Wire Size AWG: 14
  • Wire Size AWG (2): 16
  • Wire Size AWG (3): 18
  • Net Weight: 0.720/g
  • Material - Metal: Brass
  • Wire Insulation Diameter: 2.80-3.80mm
  • Wire Size mm?: 1.00-2.50
  • Gender: Female
  • Material - Plating Mating: Unplated
  • Material - Plating Termination: Unplated
  • Packaging Type: Reel
  • Termination Interface: Style: Crimp or Compression


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH No
RoHS  Yes (08.06.2011)
SVHC  Free