Skip to content Skip to navigation menu

MOLEX 94518-0101


Order No.: 17P9680

Manufacturer: Molex

Manufacturer No.: 945180101
94518-0101


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s) incl. VAT

€0.11461

Price per piece(s) without VAT

€0.0988


6000 piece(s) in 9 day(s) upon receipt of your order
piece(s)
Without shipping costs
Minimum order quantity:  9000
Multiple:  3000

Inform yourself now about product 945180101 of Molex at Bürklin Elektronik!

Product specification

Technical features
Receptacle
AWG 20-18
2.2-2.8 mm
tin-plated
tin-plated
Brass
Crimp termination
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Manufacturer number: 945180101
94518-0101

Product description

MOLEX GWConnect 94518-0101 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 94518-0101 on our website.

General Information about MOLEX GWConnect 94518-0101

  • Molex Part Number: 0945180101
  • Product Family: Crimp Terminals
  • Description: High Normal Force Tabs, Tin Plated Brass, AWG 18-20
  • Application: Power
  • Product Name: High Normal Force (HNF) Termin

Technical Information and Product Attributes of MOLEX GWConnect 94518-0101

  • Wire Size AWG: 18
  • Wire Size AWG (2): 20
  • Net Weight: 0.645/g
  • Material - Metal: Brass
  • Wire Insulation Diameter: 2.20-2.80mm
  • Wire Size mm?: 0.50-1.00
  • Gender: Female
  • Material - Plating Mating: Tin
  • Material - Plating Termination: Tin
  • Packaging Type: Reel
  • Plating min - Mating: 2.540m
  • Plating min - Termination: 2.540m


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH No
RoHS  Yes (08.06.2011)
SVHC  Free