Skip to content Skip to navigation menu

MOLEX 94518-0100


Order No.: 17P9682

Manufacturer: Molex

Manufacturer No.: 945180100
94518-0100


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s) incl. VAT

€0.06786

Price per piece(s) without VAT

€0.0585

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  45000
Multiple:  3000

Inform yourself now about product 945180100 of Molex at Bürklin Elektronik!

Product specification

Technical features
Receptacle
AWG 20-18
2.2-2.8 mm
tin-plated
Brass
Crimp termination
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Manufacturer number: 945180100
94518-0100

Product description

MOLEX GWConnect 94518-0100 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 94518-0100 on our website.

General Information about MOLEX GWConnect 94518-0100

  • Molex Part Number: 0945180100
  • Product Family: Crimp Terminals
  • Description: High Normal Force Tabs, Unplated Brass, AWG 18-20
  • Application: Power
  • Product Name: High Normal Force (HNF) Termin

Technical Information and Product Attributes of MOLEX GWConnect 94518-0100

  • Wire Size AWG: 18
  • Wire Size AWG (2): 20
  • Net Weight: 0.670/g
  • Material - Metal: Brass
  • Wire Insulation Diameter: 2.20-2.80mm
  • Wire Size mm?: 0.50-1.00
  • Gender: Female
  • Material - Plating Mating: Unplated
  • Material - Plating Termination: Unplated
  • Packaging Type: Reel
  • Termination Interface: Style: Crimp or Compression


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH No
RoHS  Yes (08.06.2011)
SVHC  Free