Skip to content Skip to navigation menu

MOLEX 94512-0311


Order No.: 17P9887

Manufacturer: Molex

Manufacturer No.: 945120311
94512-0311


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
500 €0.02946 €0.0254
5000 €0.0203 €0.0175
10000 €0.01984 €0.0171
15000 €0.01902 €0.0164
50000 €0.01775 €0.0153
100000 €0.01682 €0.0145
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  500
Multiple:  1

Inform yourself now about product 945120311 of Molex at Bürklin Elektronik!

Product specification

Technical features
AWG 12 to 10
Steel
No
6.35 x 0.81 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Manufacturer number: 945120311
94512-0311

Product description

MOLEX GWConnect 94512-0311 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 94512-0311 on our website.

General Information about MOLEX GWConnect 94512-0311

  • Molex Part Number: 0945120311
  • Product Family: Quick Disconnects
  • Description: Quick Disconnect, High Reliability Terminal (HRT), Female for (2.50-6.00mm) 12 AWG Wire, Accepts 6.30 x 0.81mm Tab

Technical Information and Product Attributes of MOLEX GWConnect 94512-0311

  • Wire Size AWG: 10
  • Wire Size AWG (2): 12
  • Insulated: No
  • Type: Quick Disconnect
  • Tab Thickness: 0.81mm
  • Barrel Type: Open
  • Gender: Female
  • Glow-Wire Compliant: No
  • Insulation: None
  • Material - Metal: Steel
  • Material - Plating Mating: Nickel
  • Material - Plating Termination: Tin
  • Net Weight: 0.827/g
  • Orientation: Straight
  • Packaging Type: Reel
  • Tab Width: 6.35mm
  • Temperature Range - Operating: -25C to +55C
  • Termination Interface: Style: Crimp or Compression
  • Voltage - Maximum: 250V


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH No
RoHS  Yes (08.06.2011)
SVHC  Free