Skip to content Skip to navigation menu

MOLEX 94511-1611


Order No.: 20P7819

Manufacturer: Molex

Manufacturer No.: 945111611
94511-1611


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s) incl. VAT

€1.392

Price per piece(s) without VAT

€1.20


12000 piece(s) in 9 day(s) upon receipt of your order
piece(s)
Without shipping costs
Minimum order quantity:  25
Multiple:  1

Inform yourself now about product 945111611 of Molex at Bürklin Elektronik!

Product specification

Technical features
Crimp connection
Flat receptacle
AWG 16 to 14
1.0 to 2.5 mm²
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Manufacturer number: 945111611
94511-1611

Product description

MOLEX GWConnect 94511-1611 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 94511-1611 on our website.

General Information about MOLEX GWConnect 94511-1611

  • Molex Part Number: 0945111611
  • Product Family: Ring and Spade Terminals
  • Description: "Ring Tongue Terminal for 14-24 AWG Wire, Stud Size 1/4" (M6)"

Technical Information and Product Attributes of MOLEX GWConnect 94511-1611

  • Mil-Spec: N/A
  • Type: Ring
  • Barrel Type: Open
  • Insulation: None
  • Net Weight: 0.580/g
  • Temperature Range - Operating: N/A
  • Packaging Type: Reel
  • Stud Size: "1/4" (M6)"
  • Termination Interface: Style: Crimp or Compression
  • Wire Size AWG (5): 22
  • Wire Size AWG[5]: 24
  • Wire Size AWG (4): 20
  • Wire Size AWG: 14
  • Wire Size AWG (2): 16
  • Wire Size AWG (3): 18
  • Wire Size mm?: 0.50-2.00


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH No
RoHS  Yes (08.06.2011)
SVHC  Free