Skip to content Skip to navigation menu

MOLEX 94511-1411


Order No.: 20P7815

Manufacturer: Molex

Manufacturer No.: 945111411
94511-1411


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s) incl. VAT

Price per piece(s) without VAT

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs

Please contact our customer service at +49 89 55875-230

Minimum order quantity:  18000
Multiple:  18000

Inform yourself now about product 945111411 of Molex at Bürklin Elektronik!

Product specification

Technical features
Crimp connection
Flat receptacle
AWG 16 to 14
Brass, tin-plated
20 mm
No
1.0 to 2.5 mm²
8.69 x 0.61 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Manufacturer number: 945111411
94511-1411

Product description

MOLEX GWConnect 94511-1411 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 94511-1411 on our website.

General Information about MOLEX GWConnect 94511-1411

  • Molex Part Number: 0945111411
  • Product Family: Ring and Spade Terminals
  • Description: Ring Tongue Terminal for 14-24 AWG Wire, Stud Size 8 (M4)

Technical Information and Product Attributes of MOLEX GWConnect 94511-1411

  • Mil-Spec: N/A
  • Type: Ring
  • Barrel Type: Open
  • Insulation: None
  • Net Weight: 0.650/g
  • Temperature Range - Operating: N/A
  • Packaging Type: Reel
  • Stud Size: 5-6 (M3-3.5)
  • Termination Interface: Style: Crimp or Compression
  • Wire Size AWG (5): 22
  • Wire Size AWG[5]: 24
  • Wire Size AWG (4): 20
  • Wire Size AWG: 14
  • Wire Size AWG (2): 16
  • Wire Size AWG (3): 18
  • Wire Size mm?: 0.50-2.00


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH No
RoHS  Yes (08.06.2011)
SVHC  Free