Skip to content Skip to navigation menu

MOLEX 94510-0103


Order No.: 16P2728

Manufacturer: Molex

Manufacturer No.: 945100103
94510-0103


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s) incl. VAT

€0.10556

Price per piece(s) without VAT

€0.091

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  9450
Multiple:  1

Inform yourself now about product 945100103 of Molex at Bürklin Elektronik!

Product specification

Technical features
Receptacle
AWG 22-20
1.7 mm
tin-plated
tin-plated
Copper alloy
Crimp termination
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Manufacturer number: 945100103
94510-0103

Product description

MOLEX GWConnect 94510-0103 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 94510-0103 on our website.

General Information about MOLEX GWConnect 94510-0103

  • Molex Part Number: 0945100103
  • Product Family: Crimp Terminals
  • Description: Fork Terminal for 0.35-0.50mm (20-22 AWG) wire
  • Application: Power
  • Product Name: Fork Terminal

Technical Information and Product Attributes of MOLEX GWConnect 94510-0103

  • Wire Size AWG: 20
  • Wire Size AWG (2): 22
  • Net Weight: 0.540/g
  • Material - Metal: Phosphor Bronze
  • Wire Insulation Diameter: 1.70mm
  • Wire Size mm?: 0.35-0.50
  • Durability (mating cycles max): 20
  • Gender: Female
  • Material - Plating Mating: Tin
  • Material - Plating Termination: Tin
  • Packaging Type: Reel
  • Plating min - Mating: 3.048m
  • Plating min - Termination: 3.048m
  • Termination Interface: Style: Crimp or Compression
  • Current - Maximum per Contact: 6.0A
  • Voltage - Maximum: 50V


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH No
RoHS  Yes (08.06.2011)
SVHC  Free