Skip to content Skip to navigation menu

MOLEX 94509-5620


Order No.: 16P2735

Manufacturer: Molex

Manufacturer No.: 945095620
94509-5620


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s) incl. VAT

Price per piece(s) without VAT

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs

Please contact our customer service at +49 89 55875-230

Minimum order quantity:  1400
Multiple:  1400

Inform yourself now about product 945095620 of Molex at Bürklin Elektronik!

Product specification

Manufacturer information
Manufacturer: Molex
Manufacturer number: 945095620
94509-5620

Product description

MOLEX GWConnect 94509-5620 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 94509-5620 on our website.

General Information about MOLEX GWConnect 94509-5620

  • Molex Part Number: 0945095620
  • Product Family: Crimp Housings
  • Description: Housing for Straight Fork Terminal, 6 Circuits, Polarization A
  • Application: Power
  • Application: Wire-to-Board
  • Product Name: Pitch 5 Edge Card

Technical Information and Product Attributes of MOLEX GWConnect 94509-5620

  • Circuits (maximum): 6
  • Material - Resin: Nylon
  • Temperature Range - Operating: -30C to +80C
  • Current - Maximum per Contact: 3.0A
  • Current - Maximum per Contact (2): 6.0A
  • Color - Resin: Natural
  • Packaging Type: Bag
  • Panel Mount: No
  • Pitch - Termination Interface: 5.00mm
  • Pitch - Mating Interface: 5.00mm
  • Ports: 1
  • Breakaway: No
  • Gender: Receptacle
  • Glow-Wire Compliant: No
  • Net Weight: 3.800/g
  • Number of Rows: 1
  • Stackable: No


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free