Skip to content Skip to navigation menu

MOLEX 94509-5610


Order No.: 16P2734

Manufacturer: Molex

Manufacturer No.: 945095610
94509-5610


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s) incl. VAT

€0.6844

Price per piece(s) without VAT

€0.59


5400 piece(s) in 9 day(s) upon receipt of your order
piece(s)
Without shipping costs
Minimum order quantity:  14000
Multiple:  1

Inform yourself now about product 945095610 of Molex at Bürklin Elektronik!

Product specification

Manufacturer information
Manufacturer: Molex
Manufacturer number: 945095610
94509-5610
Country of origin: Italy
Customs tariff number: 85472000

Product description

MOLEX GWConnect 94509-5610 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 94509-5610 on our website.

General Information about MOLEX GWConnect 94509-5610

  • Molex Part Number: 0945095610
  • Product Family: Crimp Housings
  • Description: Housing for Straight Fork Terminal, 6 Circuits, Polarization A
  • Application: Power
  • Application: Wire-to-Board
  • Product Name: Pitch 5 Edge Card

Technical Information and Product Attributes of MOLEX GWConnect 94509-5610

  • Circuits (maximum): 6
  • Material - Resin: Nylon
  • Temperature Range - Operating: N/A
  • Color - Resin: Natural
  • Packaging Type: Bag
  • Panel Mount: No
  • Pitch - Termination Interface: 5.00mm
  • Pitch - Mating Interface: 5.00mm
  • Breakaway: No
  • Gender: Receptacle
  • Glow-Wire Compliant: No
  • Net Weight: 3.810/g
  • Number of Rows: 1


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free