Skip to content Skip to navigation menu

MOLEX 94509-1103


Order No.: 16P2732

Manufacturer: Molex

Manufacturer No.: 945091103
94509-1103


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s) incl. VAT

Price per piece(s) without VAT

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs

Please contact our customer service at +49 89 55875-230

Minimum order quantity:  12000
Multiple:  12000

Inform yourself now about product 945091103 of Molex at Bürklin Elektronik!

Product specification

Technical features
Receptacle
AWG 22-20
1.5-1.7 mm
tin-plated
tin-plated
Copper alloy
Crimp termination
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Manufacturer number: 945091103
94509-1103

Product description

MOLEX GWConnect 94509-1103 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 94509-1103 on our website.

General Information about MOLEX GWConnect 94509-1103

  • Molex Part Number: 0945091103
  • Product Family: Crimp Terminals
  • Description: Fork Terminal for 0.35-0.50mm (20-22 AWG) wire, Tab Size: 2.10mm
  • Application: Power
  • Product Name: Fork Terminal

Technical Information and Product Attributes of MOLEX GWConnect 94509-1103

  • Wire Size AWG: 20
  • Wire Size AWG (2): 22
  • Net Weight: 0.510/g
  • Material - Metal: Phosphor Bronze
  • Wire Insulation Diameter: 1.50-1.70mm
  • Wire Size mm?: 0.35-0.50
  • Durability (mating cycles max): 20
  • Gender: Female
  • Material - Plating Mating: Tin
  • Material - Plating Termination: Tin
  • Packaging Type: Reel
  • Plating min - Mating: 3.048m
  • Plating min - Termination: 3.048m
  • Termination Interface: Style: Crimp or Compression
  • Current - Maximum per Contact: 3.0A
  • Current - Maximum per Contact (2): 6.0A
  • Voltage - Maximum: 50V


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH No
RoHS  Yes (08.06.2011)
SVHC  Free