Skip to content Skip to navigation menu

MOLEX 94509-0203


Order No.: 16P2731

Manufacturer: Molex

Manufacturer No.: 945090203
94509-0203


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s) incl. VAT

€0.05429

Price per piece(s) without VAT

€0.0468

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  24000
Multiple:  24000

Inform yourself now about product 945090203 of Molex at Bürklin Elektronik!

Product specification

Technical features
Receptacle
AWG 22-20
2.1 mm
tin-plated
tin-plated
Copper alloy
Crimp termination
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Manufacturer number: 945090203
94509-0203

Product description

MOLEX GWConnect 94509-0203 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 94509-0203 on our website.

General Information about MOLEX GWConnect 94509-0203

  • Molex Part Number: 0945090203
  • Product Family: Crimp Terminals
  • Description: Fork Terminal for 0.75 TO 1.00 mm (20-22 AWG) wire, Tab Size: 0.8mm
  • Application: Power
  • Product Name: Fork Terminal

Technical Information and Product Attributes of MOLEX GWConnect 94509-0203

  • Wire Size AWG: 20
  • Wire Size AWG (2): 22
  • Net Weight: 0.510/g
  • Material - Metal: Phosphor Bronze
  • Wire Insulation Diameter: 2.10mm
  • Wire Size mm?: 0.75-1.00
  • Durability (mating cycles max): 20
  • Gender: Female
  • Material - Plating Mating: Tin
  • Material - Plating Termination: Tin
  • Packaging Type: Reel
  • Plating min - Mating: 3.048m
  • Plating min - Termination: 3.048m
  • Termination Interface: Style: Crimp or Compression
  • Current - Maximum per Contact: 6.0A
  • Voltage - Maximum: 50V


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free