Skip to content Skip to navigation menu

MOLEX 94506-9000


Order No.: 20P8373

Manufacturer: Molex

Manufacturer No.: 945069000
94506-9000


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
100 €0.03782 €0.0326
1446 €0.0261 €0.0225
9750 €0.02482 €0.0214
19500 €0.02413 €0.0208
39000 €0.02332 €0.0201
50000 €0.02158 €0.0186
100000 €0.02042 €0.0176

19500 piece(s) in 9 day(s) upon receipt of your order
piece(s)
Without shipping costs
Minimum order quantity:  100
Multiple:  1

Inform yourself now about product 945069000 of Molex at Bürklin Elektronik!

Product specification

Technical features
0.4 mm
Crimp connection
Socket housing
non equipped
white
Female
1-pole
No
1
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Manufacturer number: 945069000
94506-9000
Country of origin: Italy
Customs tariff number: 85472000

Product description

MOLEX GWConnect 94506-9000 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 94506-9000 on our website.

General Information about MOLEX GWConnect 94506-9000

  • Molex Part Number: 0945069000
  • Product Family: Crimp Housings
  • Description: Quick Disconnect Safelock Housing, accepts 6.35 x 0.81mm Female Tab Terminal, 14-20 AWG Wire, 1 Circuit
  • Application: Power
  • Product Name: Quick Disconnect
  • Product Name: Safelock

Technical Information and Product Attributes of MOLEX GWConnect 94506-9000

  • Circuits (maximum): 1
  • Material - Resin: Nylon
  • Temperature Range - Operating: -40C to +105C
  • Color - Resin: White
  • Packaging Type: Bag
  • Panel Mount: No
  • Pitch - Termination Interface: N/A
  • Pitch - Mating Interface: N/A
  • Breakaway: No
  • Flammability: 94V-2
  • Gender: Receptacle
  • Glow-Wire Compliant: No
  • Net Weight: 0.572/g
  • Number of Rows: 1


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH No
RoHS  Yes (08.06.2011)
SVHC  Free