Skip to content Skip to navigation menu

MOLEX 94242-2318


Order No.: 17P9517

Manufacturer: Molex

Series: MOX

Manufacturer No.: 942422318
94242-2318


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s) incl. VAT

€0.754

Price per piece(s) without VAT

€0.65

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  15120
Multiple:  1

Inform yourself now about product 942422318 of Molex at Bürklin Elektronik!

Product specification

Technical features
6 A
2.54 mm
Solder pin
natural
125 V
Yes
18-pole
straight
tin-plated
No
tin-plated
2
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: MOX
Manufacturer number: 942422318
94242-2318

Product description

MOLEX GWConnect 94242-2318 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 94242-2318 on our website.

General Information about MOLEX GWConnect 94242-2318

  • Molex Part Number: 0942422318
  • Product Family: PCB Headers
  • Description: 2.54mm Pitch, MOX Header, 2.54mm Grid, Through Hole, PCT, Vertical, 18 Circuit, White
  • Product Name: MOX
  • Application: Power
  • Application: Wire-to-Board

Technical Information and Product Attributes of MOLEX GWConnect 94242-2318

  • Circuits (maximum): 18
  • Pitch - Mating Interface: 2.54mm
  • Material - Metal: Brass
  • Material - Resin: High Temperature Thermoplastic
  • Plating min - Mating: 3.048m
  • Breakaway: No
  • Circuits (Loaded): 18
  • Color - Resin: Natural
  • Durability (mating cycles max): 100
  • First Mate / Last Break: No
  • Glow-Wire Compliant: No
  • Material - Plating Mating: Tin
  • Material - Plating Termination: Tin
  • Net Weight: 6.012/g
  • Number of Rows: 2
  • Orientation: Vertical
  • PCB Locator: Yes
  • PCB Retention: Yes
  • PCB Thickness - Recommended: 1.60mm
  • Packaging Type: Tray
  • Pitch - Termination Interface: 2.54mm
  • Polarized to PCB: Yes
  • Shrouded: Fully
  • Stackable: No
  • Surface Mount Compatible (SMC): No
  • Temperature Range - Operating: -40C to +125C
  • Termination Interface: Style: Through Hole
  • Current - Maximum per Contact: 6.0A
  • Voltage - Maximum: 125V
  • PC Tail Length: 2.90mm
  • Plating min - Termination: 3.048m


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH No
RoHS  Yes (08.06.2011)
SVHC  Free