Skip to content Skip to navigation menu

MOLEX 94213-0101


Order No.: 21P9678

Manufacturer: Molex

Manufacturer No.: 942130101
94213-0101


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s) incl. VAT

€0.07238

Price per piece(s) without VAT

€0.0624

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  32000
Multiple:  1

Inform yourself now about product 942130101 of Molex at Bürklin Elektronik!

Product specification

Technical features
Flat plug
Brass
No
6.35 x 0.81 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Manufacturer number: 942130101
94213-0101

Product description

MOLEX GWConnect 94213-0101 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 94213-0101 on our website.

General Information about MOLEX GWConnect 94213-0101

  • Molex Part Number: 0942130101
  • Product Family: Quick Disconnects
  • Description: Quick Disconnect, Male PCB Flag, Tab 6.35 x 0.81mm
  • Product Name: PCB Tab

Technical Information and Product Attributes of MOLEX GWConnect 94213-0101

  • Wire Size AWG: N/A
  • Insulated: No
  • Type: Quick Disconnect
  • Tab Thickness: N/A
  • Barrel Type: N/A
  • Gender: Male
  • Glow-Wire Compliant: No
  • Insulation: None
  • Material - Metal: Brass
  • Material - Plating Mating: Tin
  • Material - Plating Termination: Tin
  • Net Weight: 0.860/g
  • Orientation: PCB Flag Tab
  • Packaging Type: Bag
  • Plating min - Mating: 2.540m
  • Plating min - Termination: 2.540m
  • Tab Width: N/A
  • Termination Interface: Style: Through Hole
  • Voltage - Maximum: N/A


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH No
RoHS  Yes (08.06.2011)
SVHC  Free