Skip to content Skip to navigation menu

MOLEX 94103-5007


Order No.: 18P8844

Manufacturer: Molex

Manufacturer No.: 941035007
94103-5007


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s) incl. VAT

Price per piece(s) without VAT

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs

Please contact our customer service at +49 89 55875-230

Minimum order quantity:  36000
Multiple:  36000

Inform yourself now about product 941035007 of Molex at Bürklin Elektronik!

Product specification

Manufacturer information
Manufacturer: Molex
Manufacturer number: 941035007
94103-5007

Product description

MOLEX GWConnect 94103-5007 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 94103-5007 on our website.

General Information about MOLEX GWConnect 94103-5007

  • Molex Part Number: 0941035007
  • Product Family: Other Sockets
  • Description: 2.00mm Pitch SIP Socket, Surface Mount Version, 7 Circuit
  • Product Name: SIP

Technical Information and Product Attributes of MOLEX GWConnect 94103-5007

  • Component Type: Socket
  • Current - Maximum per Contact: 1.0A
  • Color - Resin: Black
  • Pitch - Mating Interface: 2.00mm
  • Pitch - Termination Interface: 2.00mm
  • Circuits (Loaded): 7
  • Entry Angle: Vertical
  • Material - Metal: Phosphor Bronze
  • Material - Plating Mating: Tin
  • Material - Plating Termination: Tin
  • PCB Retention: None
  • PCB Locator: No
  • Plating min - Mating: 3.048m
  • Plating min - Termination: 3.048m
  • Termination Interface: Style: Surface Mount
  • Voltage - Maximum: 125V AC
  • Circuits (maximum): 7
  • Durability (mating cycles max): 20
  • Material - Resin: High Temperature Thermoplastic
  • Net Weight: 0.186/g
  • Packaging Type: Embossed Tape on Reel
  • Temperature Range - Operating: -40C to +105C


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH No
RoHS  Yes (08.06.2011)
SVHC  Free