Skip to content Skip to navigation menu

MOLEX 94095-6040


Order No.: 18P0221

Manufacturer: Molex

Manufacturer No.: 940956040
94095-6040


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s) incl. VAT

Price per piece(s) without VAT


106661 piece(s) in 9 day(s) upon receipt of your order
piece(s)
Without shipping costs

Please contact our customer service at +49 89 55875-230

Minimum order quantity:  2689
Multiple:  2689

Inform yourself now about product 940956040 of Molex at Bürklin Elektronik!

Product specification

Manufacturer information
Manufacturer: Molex
Manufacturer number: 940956040
94095-6040

Product description

MOLEX GWConnect 94095-6040 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 94095-6040 on our website.

General Information about MOLEX GWConnect 94095-6040

  • Molex Part Number: 0940956040
  • Product Family: Crimp Housings
  • Description: Quick Disconnect Housing, accepts 4.75mm x 0.81mm Female Tab Terminal, 14-20 AWG Wire, 1 Circuit
  • Application: Power
  • Application: Wire-to-Wire
  • Product Name: Quick Disconnect

Technical Information and Product Attributes of MOLEX GWConnect 94095-6040

  • Circuits (maximum): 1
  • Material - Resin: Nylon
  • Temperature Range - Operating: -40C to +105C
  • Color - Resin: White
  • Packaging Type: Bag
  • Panel Mount: No
  • Pitch - Termination Interface: N/A
  • Pitch - Mating Interface: N/A
  • Breakaway: No
  • Gender: Receptacle
  • Glow-Wire Compliant: No
  • Net Weight: 0.460/g
  • Number of Rows: 1


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free