Skip to content Skip to navigation menu

MOLEX 94090-4030


Order No.: 18P0219

Manufacturer: Molex

Manufacturer No.: 940904030
94090-4030


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s) incl. VAT

Price per piece(s) without VAT


20000 piece(s) in 9 day(s) upon receipt of your order
piece(s)
Without shipping costs

Please contact our customer service at +49 89 55875-230

Minimum order quantity:  1137
Multiple:  1137

Inform yourself now about product 940904030 of Molex at Bürklin Elektronik!

Product specification

Technical features
Flat plug
natural
AWG 16-14
No
0.5-2.5 mm²
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Manufacturer number: 940904030
94090-4030
Country of origin: Italy
Customs tariff number: 85472000

Product description

MOLEX GWConnect 94090-4030 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 94090-4030 on our website.

General Information about MOLEX GWConnect 94090-4030

  • Molex Part Number: 0940904030
  • Product Family: Quick Disconnects
  • Description: Quick Disconnect, 1 Cut, Cover for female terminal, for (0.50-2.50mm) 14-20 AWG Wire, Accepts 6.35 x 0.81mm Tab

Technical Information and Product Attributes of MOLEX GWConnect 94090-4030

  • Wire Size AWG (4): 20
  • Wire Size AWG (3): 18
  • Wire Size AWG: 14
  • Wire Size AWG (2): 16
  • Breakaway: No
  • Circuits (maximum): 1
  • Number of Rows: 1
  • Insulated: No
  • Type: Quick Disconnect
  • Tab Thickness: N/A
  • Barrel Type: N/A
  • Color - Resin: Natural
  • Gender: Female
  • Glow-Wire Compliant: No
  • Insulation: None
  • Material - Resin: Nylon
  • Net Weight: 0.480/g
  • Orientation: Straight
  • Packaging Type: Bag
  • Tab Width: N/A
  • Temperature Range - Operating: -40C to +105C
  • Wire Insulation Diameter: 2.00-4.30mm
  • Wire Size mm?: 0.50-2.50
  • Voltage - Maximum: 250V


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH No
RoHS  Yes (08.06.2011)
SVHC  Free