Skip to content Skip to navigation menu

MOLEX 94030-7000


Order No.: 17P0309

Manufacturer: Molex

Manufacturer No.: 940307000
94030-7000


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
25 €0.2262 €0.195
258 €0.1508 €0.13
1125 €0.1392 €0.12
2250 €0.13688 €0.118
4500 €0.1334 €0.115
10000 €0.1276 €0.11
50000 €0.11008 €0.0949
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  25
Multiple:  1

Inform yourself now about product 940307000 of Molex at Bürklin Elektronik!

Product specification

Technical features
Crimp connection
Flat receptacle
4.0 to 6.0 mm²
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Manufacturer number: 940307000
94030-7000

Product description

MOLEX GWConnect 94030-7000 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 94030-7000 on our website.

General Information about MOLEX GWConnect 94030-7000

  • Molex Part Number: 0940307000
  • Product Family: Ring and Spade Terminals
  • Description: "Ring Tongue Terminal for 4-8 AWG Wire, Stud Size 5/16" (M8)"

Technical Information and Product Attributes of MOLEX GWConnect 94030-7000

  • Mil-Spec: N/A
  • Type: Ring
  • Barrel Type: Open
  • Insulation: None
  • Net Weight: 2.157/g
  • Temperature Range - Operating: -40C to +80C
  • Packaging Type: Reel
  • Stud Size: "5/16" (M8)"
  • Termination Interface: Style: Crimp or Compression
  • Wire Size AWG: 4
  • Wire Size AWG (2): 6
  • Wire Size AWG (3): 8
  • Wire Size mm?: 4.00-6.00


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH No
RoHS  Yes (08.06.2011)
SVHC  Free