Skip to content Skip to navigation menu

MOLEX 94030-5761


Order No.: 17P0308

Manufacturer: Molex

Manufacturer No.: 940305761
94030-5761


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s) incl. VAT

Price per piece(s) without VAT

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs

Please contact our customer service at +49 89 55875-230

Minimum order quantity:  18000
Multiple:  18000

Inform yourself now about product 940305761 of Molex at Bürklin Elektronik!

Product specification

Technical features
AWG 18 to 16
Brass
No
0.5 to 1.5 mm²
4.75 x 0.81 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Manufacturer number: 940305761
94030-5761

Product description

MOLEX GWConnect 94030-5761 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 94030-5761 on our website.

General Information about MOLEX GWConnect 94030-5761

  • Molex Part Number: 0940305761
  • Product Family: Quick Disconnects
  • Description: Quick Disconnect, Female, Flag, for (0.50-1.00mm) 16-24 AWG Wire, Accepts 4.75 x 0.81mm Tab

Technical Information and Product Attributes of MOLEX GWConnect 94030-5761

  • Wire Size AWG (4): 22
  • Wire Size AWG (5): 24
  • Wire Size AWG (3): 20
  • Wire Size AWG: 16
  • Wire Size AWG (2): 18
  • Insulated: No
  • Type: Quick Disconnect
  • Tab Thickness: 0.81mm
  • Barrel Type: Open
  • Gender: Female
  • Glow-Wire Compliant: No
  • Insulation: None
  • Material - Metal: Brass
  • Material - Plating Mating: Unplated
  • Material - Plating Termination: Tin
  • Net Weight: 0.347/g
  • Orientation: Straight
  • Packaging Type: Reel
  • Plating min - Mating: 2.032m
  • Plating min - Termination: 2.032m
  • Tab Width: 4.75mm
  • Temperature Range - Operating: -40C to +80C
  • Termination Interface: Style: Crimp or Compression
  • Wire Size mm?: 0.50-1.50
  • Voltage - Maximum: 250V


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH No
RoHS  Yes (08.06.2011)
SVHC  Free