Skip to content Skip to navigation menu

MOLEX 94030-4201


Order No.: 17P4016

Manufacturer: Molex

Manufacturer No.: 940304201
94030-4201


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s) incl. VAT

Price per piece(s) without VAT


306000 piece(s) in 9 day(s) upon receipt of your order
piece(s)
Without shipping costs

Please contact our customer service at +49 89 55875-230

Minimum order quantity:  324000
Multiple:  324000

Inform yourself now about product 940304201 of Molex at Bürklin Elektronik!

Product specification

Technical features
Crimp connection
Flat plug
AWG 22-20
Brass
No
0.25-0.5 mm²
2.79 x 0.81 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Manufacturer number: 940304201
94030-4201

Product description

MOLEX GWConnect 94030-4201 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 94030-4201 on our website.

General Information about MOLEX GWConnect 94030-4201

  • Molex Part Number: 0940304201
  • Product Family: Quick Disconnects
  • Description: Quick Disconnect, Female for (0.25-0.50mm) 20-24 AWG Wire, Accepts 2.80 x 0.50mm Tab, Tin

Technical Information and Product Attributes of MOLEX GWConnect 94030-4201

  • Wire Size AWG (3): 24
  • Wire Size AWG: 20
  • Wire Size AWG (2): 22
  • Insulated: No
  • Type: Quick Disconnect
  • Tab Thickness: 0.81mm
  • Barrel Type: Open
  • Gender: Female
  • Glow-Wire Compliant: No
  • Insulation: None
  • Material - Metal: Brass
  • Material - Plating Mating: Tin
  • Net Weight: 0.250/g
  • Orientation: Straight
  • Packaging Type: Reel
  • Plating min - Mating: 2.032m
  • Tab Width: 2.79mm
  • Temperature Range - Operating: 80C
  • Wire Insulation Diameter: 0.60-2.00mm
  • Wire Size mm?: 0.25-0.50
  • Voltage - Maximum: 250V


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH No
RoHS  Yes (08.06.2011)
SVHC  Free