Skip to content Skip to navigation menu

MOLEX 94030-3910


Order No.: 17P4026

Manufacturer: Molex

Manufacturer No.: 940303910
94030-3910


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s) incl. VAT

€0.04222

Price per piece(s) without VAT

€0.0364

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  18000
Multiple:  6000

Inform yourself now about product 940303910 of Molex at Bürklin Elektronik!

Product specification

Technical features
AWG 16 to 14
Brass
No
1.0 to 2.5 mm²
6.35 x 0.81 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Manufacturer number: 940303910
94030-3910

Product description

MOLEX GWConnect 94030-3910 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 94030-3910 on our website.

General Information about MOLEX GWConnect 94030-3910

  • Molex Part Number: 0940303910
  • Product Family: Quick Disconnects
  • Description: Quick Disconnect, Female, for (1.00-2.50mm) 14-16 AWG Wire, Accepts 6.35 x 0.81mm Tab

Technical Information and Product Attributes of MOLEX GWConnect 94030-3910

  • Wire Size AWG: 14
  • Wire Size AWG (2): 16
  • Insulated: No
  • Type: Quick Disconnect
  • Tab Thickness: 0.81mm
  • Barrel Type: Open
  • Gender: Female
  • Glow-Wire Compliant: No
  • Insulation: None
  • Material - Metal: Brass
  • Material - Plating Mating: Unplated
  • Net Weight: 0.596/g
  • Orientation: Straight
  • Packaging Type: Reel
  • Tab Width: 6.35mm
  • Temperature Range - Operating: 80C
  • Wire Insulation Diameter: 2.70-4.30mm
  • Wire Size mm?: 1.00-2.50
  • Voltage - Maximum: 250V


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH No
RoHS  Yes (08.06.2011)
SVHC  Free