Skip to content Skip to navigation menu

MOLEX 94030-2690


Order No.: 17P0307

Manufacturer: Molex

Manufacturer No.: 940302690
94030-2690


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s) incl. VAT

Price per piece(s) without VAT


150000 piece(s) in 9 day(s) upon receipt of your order
piece(s)
Without shipping costs

Please contact our customer service at +49 89 55875-230

Minimum order quantity:  50000
Multiple:  50000

Inform yourself now about product 940302690 of Molex at Bürklin Elektronik!

Product specification

Manufacturer information
Manufacturer: Molex
Manufacturer number: 940302690
94030-2690
Country of origin: Italy
Customs tariff number: 85366990

Product description

MOLEX GWConnect 94030-2690 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 94030-2690 on our website.

General Information about MOLEX GWConnect 94030-2690

  • Molex Part Number: 0940302690
  • Product Family: Splices
  • Description: Splice, Brass Unplated 0.79mm

Technical Information and Product Attributes of MOLEX GWConnect 94030-2690

  • Barrel Type: Open
  • Wire Size AWG: N/A
  • Net Weight: 0.064/g
  • Mil-Spec: N/A
  • Termination Interface: Style: Crimp or Compression
  • Insulation: None
  • Packaging Type: Reel


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH No
RoHS  Yes (08.06.2011)
SVHC  Free