Skip to content Skip to navigation menu

MOLEX 93447-1003


Order No.: 14P8410

Manufacturer: Molex

Series: ML-XT

Manufacturer No.: 934471003
93447-1003


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
50 €0.08306 €0.0716
658 €0.0573 €0.0494
6250 €0.0558 €0.0481
12500 €0.05429 €0.0468
25000 €0.05127 €0.0442
50000 €0.04976 €0.0429

32239 piece(s) in 9 day(s) upon receipt of your order
piece(s)
Without shipping costs
Minimum order quantity:  50
Multiple:  1

Inform yourself now about product 934471003 of Molex at Bürklin Elektronik!

Product specification

Manufacturer information
Manufacturer: Molex
Series: ML-XT
Manufacturer number: 934471003
93447-1003
Country of origin: Ireland

Product description

MOLEX GWConnect 93447-1003 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 93447-1003 on our website.

General Information about MOLEX GWConnect 93447-1003

  • Molex Part Number: 0934471003
  • Product Family: Accessories
  • Description: ML-XT 2 Circuit Receptacle Wedgelock Terminal Position Assurance (TPA) Retainer, Green, No Key
  • Product Name: TPA - Term Pos Assurance
  • Product Name: ML-XT

Technical Information and Product Attributes of MOLEX GWConnect 93447-1003

  • Component Type: Terminal Position Assurance
  • Circuits (Loaded): 2
  • Circuits (maximum): 2
  • Color - Resin: Green
  • Gender: Receptacle
  • Material - Resin: Nylon
  • Net Weight: 0.245/g
  • Packaging Type: Bag
  • Temperature Range - Operating: -55C to +125C


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free