Skip to content Skip to navigation menu

MOLEX 93445-7111


Order No.: 14P5666

Manufacturer: Molex

Series: ML-XT

Manufacturer No.: 934457111
93445-7111


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s) incl. VAT

€8.6304

Price per piece(s) without VAT

€7.44


0 piece(s) in 5 day(s) upon receipt of your order
piece(s)
Without shipping costs
Minimum order quantity:  400
Multiple:  1

Inform yourself now about product 934457111 of Molex at Bürklin Elektronik!

Product specification

Technical features
13 A
black
Yes
Plug
18-pole
3
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: ML-XT
Manufacturer number: 934457111
93445-7111
Country of origin: Ireland

Product description

MOLEX GWConnect 93445-7111 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 93445-7111 on our website.

General Information about MOLEX GWConnect 93445-7111

  • Molex Part Number: 0934457111
  • Product Family: Crimp Housings
  • Description: ML-XT Sealed 18 Circuit Plug Housing, Pre-Assembled with Small Rear Seal and Cover, Keying Option A, Black
  • Application: Power
  • Application: Signal
  • Application: Wire-to-Wire
  • Product Name: ML-XT

Technical Information and Product Attributes of MOLEX GWConnect 93445-7111

  • Circuits (maximum): 18
  • Material - Resin: Nylon
  • Temperature Range - Operating: -55C to +125C
  • Current - Maximum per Contact: 13.0A
  • Color - Resin: Black
  • Packaging Type: Bag
  • Panel Mount: No
  • Pitch - Mating Interface: N/A
  • Gender: Plug
  • Glow-Wire Compliant: No
  • Net Weight: 18.230/g
  • Number of Rows: 3


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH No
RoHS  Yes (08.06.2011)
SVHC  Free