Skip to content Skip to navigation menu

MOLEX 93445-4101


Order No.: 15P9322

Manufacturer: Molex

Series: ML-XT

Manufacturer No.: 934454101
93445-4101


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €2.4592 €2.12
23 €1.6936 €1.46
1875 €1.624 €1.40
3750 €1.5776 €1.36

2927 piece(s) in 9 day(s) upon receipt of your order
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 934454101 of Molex at Bürklin Elektronik!

Product specification

Technical features
13 A
black
Yes
Plug
6-pole
3
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: ML-XT
Manufacturer number: 934454101
93445-4101
Country of origin: Ireland

Product description

MOLEX GWConnect 93445-4101 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 93445-4101 on our website.

General Information about MOLEX GWConnect 93445-4101

  • Molex Part Number: 0934454101
  • Product Family: Crimp Housings
  • Description: ML-XT Sealed 6 Circuit Plug Housing, Pre-Assembled with Small Rear Seal and Cover, Black
  • Application: Power
  • Application: Signal
  • Application: Wire-to-Wire
  • Product Name: ML-XT

Technical Information and Product Attributes of MOLEX GWConnect 93445-4101

  • Circuits (maximum): 6
  • Material - Resin: Nylon
  • Temperature Range - Operating: -55C to +125C
  • Current - Maximum per Contact: 13.0A
  • Color - Resin: Black
  • Packaging Type: Bag
  • Panel Mount: No
  • Pitch - Mating Interface: N/A
  • Gender: Plug
  • Glow-Wire Compliant: No
  • Net Weight: 8.250/g
  • Number of Rows: 3


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH No
RoHS  Yes (08.06.2011)
SVHC  Free