Skip to content Skip to navigation menu

MOLEX 93444-7111


Order No.: 14P5671

Manufacturer: Molex

Series: ML-XT

Manufacturer No.: 934447111
93444-7111


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €15.7528 €13.58
4 €10.498 €9.05
1875 €9.918 €8.55
3750 €9.6976 €8.36
7500 €9.2916 €8.01
25000 €8.7116 €7.51
50000 €8.2708 €7.13
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
This product is no longer available.
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 934447111 of Molex at Bürklin Elektronik!

Product specification

Technical features
13 A
black
Yes
Receptacle
18-pole
3
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: ML-XT
Manufacturer number: 934447111
93444-7111
Country of origin: Ireland
Customs tariff number: 85472000

Product description

MOLEX GWConnect 93444-7111 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 93444-7111 on our website.

General Information about MOLEX GWConnect 93444-7111

  • Molex Part Number: 0934447111
  • Product Family: Crimp Housings
  • Description: ML-XT Sealed 18 Circuit Receptacle Housing, Pre-Assembled with Small Rear Seal and Cover, Keying Option A, Black
  • Application: Power
  • Application: Signal
  • Application: Wire-to-Wire
  • Product Name: ML-XT

Technical Information and Product Attributes of MOLEX GWConnect 93444-7111

  • Circuits (maximum): 18
  • Material - Resin: Nylon
  • Temperature Range - Operating: -55C to +125C
  • Current - Maximum per Contact: 13.0A
  • Color - Resin: Black
  • Packaging Type: Bag
  • Panel Mount: No
  • Pitch - Mating Interface: N/A
  • Gender: Receptacle
  • Glow-Wire Compliant: No
  • Net Weight: 17.440/g
  • Number of Rows: 3


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free