Skip to content Skip to navigation menu

MOLEX 93405-0524


Order No.: 20P7068

Manufacturer: Molex

Series: Picoflex

Manufacturer No.: 934050524
93405-0524


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s) incl. VAT

Price per piece(s) without VAT

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs

Please contact our customer service at +49 89 55875-230

Minimum order quantity:  600
Multiple:  600

Inform yourself now about product 934050524 of Molex at Bürklin Elektronik!

Product specification

Manufacturer information
Manufacturer: Molex
Series: Picoflex
Manufacturer number: 934050524
93405-0524

Product description

MOLEX GWConnect 93405-0524 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 93405-0524 on our website.

General Information about MOLEX GWConnect 93405-0524

  • Molex Part Number: 0934050524
  • Product Family: PCB Headers
  • Description: 1.27mm Pitch Picoflex Header, Reverse Footprint, 24 Circuits, Beige, Tin (Sn) Plated, SMT, Tape and Reel
  • Product Name: Picoflex
  • Application: Board-to-Board
  • Application: Wire-to-Board

Technical Information and Product Attributes of MOLEX GWConnect 93405-0524

  • Circuits (maximum): 24
  • Pitch - Mating Interface: 1.27mm
  • Material - Metal: Brass
  • Material - Resin: Nylon Alloy
  • Breakaway: No
  • Circuits (Loaded): 24
  • Color - Resin: Beige
  • Durability (mating cycles max): 100
  • First Mate / Last Break: No
  • Glow-Wire Compliant: No
  • Material - Plating Mating: Tin
  • Material - Plating Termination: Gold
  • Net Weight: 1.183/g
  • Number of Rows: 2
  • Orientation: Vertical
  • PCB Locator: Yes
  • PCB Retention: None
  • PCB Thickness - Recommended: 1.60mm
  • Packaging Type: Embossed Tape on Reel
  • Pitch - Termination Interface: 1.27mm
  • Shrouded: Fully
  • Stackable: No
  • Surface Mount Compatible (SMC): Yes
  • Temperature Range - Operating: -40C to +105C
  • Termination Interface: Style: IDT or Pierce
  • Current - Maximum per Contact: 1.2A
  • Voltage - Maximum: 250V


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free