Skip to content Skip to navigation menu

MOLEX 93175-6004


Order No.: 19P7518

Manufacturer: Woodhead

Series: Passive Safety

Manufacturer No.: 931756004
93175-6004


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €137.0772 €118.17
25 €124.6304 €107.44
50 €113.2972 €97.67
100 €107.5668 €92.73
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 931756004 of Molex Woodhead at Bürklin Elektronik!

Product specification

Technical features
Female
AWG 16
5 m
Pigtail
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Woodhead
Also known as: Molex Woodhead
Series: Passive Safety
Manufacturer number: 931756004
93175-6004

Product description

MOLEX Woodhead 93175-6004 at Bürklin Elektronik

Find detailed information about MOLEX Woodhead 93175-6004 on our website.

General Information about MOLEX Woodhead 93175-6004

  • Molex Part Number: 0931756004
  • Product Family: Cable Assemblies
  • Description: Passive-Safety 16 Circuit Female Ground Connector, Black, Overmolded to Armored Orange Cable, Length 5.0m, Sealed to IP68
  • Product Name: Passive Safety

Technical Information and Product Attributes of MOLEX Woodhead 93175-6004

  • Connector to Connector: Passive Safety-to-Pigtail
  • Wire Size AWG: 16
  • Cable Length: 5.0m
  • Circuits (Loaded): 16
  • Current - Maximum per Contact: 3.0A
  • Color - Resin: Black
  • Gender: Female-Pigtail
  • Net Weight: 3039.177/g
  • Material - Resin: Polyester Alloy
  • Packaging Type: Bag
  • Single Ended: Yes
  • Waterproof / Dustproof: Yes
  • Wire/Cable Type: Armored
  • Shielded: Yes
  • Voltage - Maximum: 250V AC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH No
RoHS  Yes (08.06.2011)
SVHC  Free