Skip to content Skip to navigation menu

MOLEX 93175-3007


Order No.: 17P4070

Manufacturer: Woodhead

Series: Passive Safety

Manufacturer No.: 931753007
93175-3007
93175-3112


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €141.868 €122.30
25 €128.9688 €111.18
50 €117.2412 €101.07
100 €111.3252 €95.97
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 931753007 of Molex Woodhead at Bürklin Elektronik!

Product specification

Technical features
Female
AWG 16
20 m
Pigtail
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Woodhead
Also known as: Molex Woodhead
Series: Passive Safety
Manufacturer number: 931753007
93175-3007
93175-3112

Product description

MOLEX Woodhead 93175-3007 at Bürklin Elektronik

Find detailed information about MOLEX Woodhead 93175-3007 on our website.

General Information about MOLEX Woodhead 93175-3007

  • Molex Part Number: 0931753007
  • Product Family: Cable Assemblies
  • Description: Passive-Safety 3 Circuit Female Pole Plug, Black, Overmolded to Armored Orange Cable, Length 20.0m, Sealed to IP68
  • Engineering Number: 93175-3112
  • Product Name: Passive Safety

Technical Information and Product Attributes of MOLEX Woodhead 93175-3007

  • Connector to Connector: Passive Safety-to-Pigtail
  • Wire Size AWG: 16
  • Cable Length: 20.0m
  • Circuits (Loaded): 3
  • Current - Maximum per Contact: 3.0A
  • Color - Resin: Black
  • Gender: Female-Pigtail
  • Material - Resin: Polyester Alloy
  • Packaging Type: Bag
  • Single Ended: Yes
  • Waterproof / Dustproof: Yes
  • Wire/Cable Type: Armored
  • Shielded: Yes
  • Voltage - Maximum: 250V AC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH No
RoHS  Yes (08.06.2011)
SVHC  Free