Skip to content Skip to navigation menu

MOLEX 93071-5001


Order No.: 20P6429

Manufacturer: Molex

Series: RAST 2.5

Manufacturer No.: 930715001
93071-5001


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
25 €0.9396 €0.81
300 €0.6264 €0.54
600 €0.5916 €0.51
1000 €0.5336 €0.46
5000 €0.4872 €0.42
10000 €0.4524 €0.39
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  25
Multiple:  1

Inform yourself now about product 930715001 of Molex at Bürklin Elektronik!

Product specification

Technical features
6 A
5 mm
Solder pin
natural
250 V
Yes
7-pole
straight
tin-plated
No
tin-plated
1
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: RAST 2.5
Manufacturer number: 930715001
93071-5001

Product description

MOLEX GWConnect 93071-5001 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 93071-5001 on our website.

General Information about MOLEX GWConnect 93071-5001

  • Molex Part Number: 0930715001
  • Product Family: PCB Headers
  • Description: 5.00mm Pitch Appli-Mate RAST 2.5 Header, Vertical, 7 Circuits, Reference K00, Glow Wire Capable
  • Product Name: RAST 2.5
  • Application: Power
  • Application: Wire-to-Board

Technical Information and Product Attributes of MOLEX GWConnect 93071-5001

  • Circuits (maximum): 7
  • Pitch - Mating Interface: 5.00mm
  • Material - Metal: Brass
  • Material - Resin: Nylon
  • Plating min - Mating: 3.048m
  • Breakaway: No
  • Circuits (Loaded): 7
  • Color - Resin: Natural
  • Durability (mating cycles max): 10
  • First Mate / Last Break: No
  • Glow-Wire Compliant: Yes
  • Material - Plating Mating: Tin
  • Material - Plating Termination: Tin
  • Net Weight: 2.510/g
  • Number of Rows: 1
  • Orientation: Vertical
  • PCB Locator: Yes
  • PCB Retention: None
  • PCB Thickness - Recommended: 1.50mm
  • Packaging Type: Carton
  • Polarized to PCB: Yes
  • Shrouded: Fully
  • Stackable: No
  • Surface Mount Compatible (SMC): No
  • Temperature Range - Operating: -20C to +120C
  • Termination Interface: Style: Through Hole
  • Current - Maximum per Contact: 6.0A
  • Voltage - Maximum: 250V
  • Flammability: 94V-0
  • Plating min - Termination: 3.048m


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH No
RoHS  Yes (08.06.2011)
SVHC  Free