Skip to content Skip to navigation menu

MOLEX 93056-0021


Order No.: 18P8897

Manufacturer: Molex

Manufacturer No.: 930560021
93056-0021


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s) incl. VAT

Price per piece(s) without VAT

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs

Please contact our customer service at +49 89 55875-230

Minimum order quantity:  176
Multiple:  176

Inform yourself now about product 930560021 of Molex at Bürklin Elektronik!

Product specification

Technical features
Plug
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Manufacturer number: 930560021
93056-0021
Country of origin: Ireland

Product description

MOLEX GWConnect 93056-0021 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 93056-0021 on our website.

General Information about MOLEX GWConnect 93056-0021

  • Molex Part Number: 0930560021
  • Product Family: Cable Assemblies
  • Description: LED Connector Sub Assembly

Technical Information and Product Attributes of MOLEX GWConnect 93056-0021

  • Connector to Connector: N/A
  • Waterproof / Dustproof Type: IP67
  • Cable Length: N/A
  • Circuits (Loaded): 2
  • Color - Resin: Black
  • Gender: Plug
  • Material - Metal: Brass
  • Material - Metal (2): Phosphor Bronze
  • Material - Plating Mating: Gold
  • Material - Plating Termination: Gold
  • Net Weight: 20.488/g
  • Material - Resin: Polyester
  • Packaging Type: Tray
  • Single Ended: No
  • Termination Interface: Style: IDT or Pierce
  • Waterproof / Dustproof: Yes
  • Wire/Cable Type: N/A


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH No
RoHS  Yes (08.06.2011)
SVHC  Free