Skip to content Skip to navigation menu

MOLEX 93003-3483


Order No.: 20P6616

Manufacturer: Molex

Series: RAST 5

Manufacturer No.: 930033483
93003-3483


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
10 €1.566 €1.35
37 €1.044 €0.90
90 €0.986 €0.85
180 €0.9744 €0.84
360 €0.928 €0.80
1000 €0.87 €0.75
5000 €0.7888 €0.68
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  10
Multiple:  1

Inform yourself now about product 930033483 of Molex at Bürklin Elektronik!

Product specification

Technical features
16 A
5 mm
Solder pin
natural
250 V
Yes
6-pole
angled
nickel-plated
No
silver-plated
1
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: RAST 5
Manufacturer number: 930033483
93003-3483

Product description

MOLEX GWConnect 93003-3483 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 93003-3483 on our website.

General Information about MOLEX GWConnect 93003-3483

  • Molex Part Number: 0930033483
  • Product Family: PCB Headers
  • Description: Appli-Mate RAST 5.0 Header, Right Angle, 6 Circuits, Silver (Ag), Glow Wire Capable
  • Product Name: RAST 5
  • Application: Power
  • Application: Wire-to-Board

Technical Information and Product Attributes of MOLEX GWConnect 93003-3483

  • Circuits (maximum): 6
  • Pitch - Mating Interface: 5.00mm
  • Material - Metal: Brass
  • Material - Resin: Nylon
  • Plating min - Mating: 2.032m
  • Breakaway: No
  • Circuits (Loaded): 6
  • Color - Resin: Natural
  • Durability (mating cycles max): 10
  • First Mate / Last Break: No
  • Glow-Wire Compliant: Yes
  • Material - Plating Mating: Silver
  • Material - Plating Termination: Nickel
  • Number of Rows: 1
  • Orientation: Right Angle
  • PCB Locator: Yes
  • PCB Retention: None
  • PCB Thickness - Recommended: 1.40mm
  • Packaging Type: Bag
  • Pitch - Termination Interface: 5.00mm
  • Polarized to PCB: Yes
  • Shrouded: Fully
  • Stackable: No
  • Surface Mount Compatible (SMC): No
  • Temperature Range - Operating: -20C to +120C
  • Termination Interface: Style: Through Hole
  • Current - Maximum per Contact: 16.0A
  • Voltage - Maximum: 250V AC
  • PC Tail Length: 3.50mm
  • Plating min - Termination: 2.032m


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH No
RoHS  Yes (08.06.2011)
SVHC  Free