Skip to content Skip to navigation menu

MOLEX 92321-2640


Order No.: 14P8215

Manufacturer: Molex

Series: QF-50

Manufacturer No.: 923212640
92321-2640


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €5.6724 €4.89
100 €3.9092 €3.37
200 €3.7004 €3.19
2500 €3.2132 €2.77

100 piece(s) in 9 day(s) upon receipt of your order
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 923212640 of Molex at Bürklin Elektronik!

Product specification

Technical features
QF-50-Receptacle
0 m
QF-50-Receptacle
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: QF-50
Manufacturer number: 923212640
92321-2640

Product description

MOLEX GWConnect 92321-2640 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 92321-2640 on our website.

General Information about MOLEX GWConnect 92321-2640

  • Molex Part Number: 0923212640
  • Product Family: Cable Assemblies
  • Description: 1.27mm Pitch QF-50 Cable Assembly, QF-50-to-QF-50, 26 Circuits, 0.40m Length
  • Product Name: QF-50

Technical Information and Product Attributes of MOLEX GWConnect 92321-2640

  • Connector to Connector: QF-50-to-QF-50
  • Cable Length: 0.40m
  • Circuits (Loaded): 26
  • Gender: Female-Female
  • Net Weight: 23.520/g
  • Pitch - Mating Interface: 1.27mm
  • Single Ended: No
  • Wire/Cable Type: Ribbon Cable


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH No
RoHS  Yes (08.06.2011)
SVHC  Free