Skip to content Skip to navigation menu

MOLEX 92321-1030


Order No.: 20P5650

Manufacturer: Molex

Series: QF-50

Manufacturer No.: 923211030
92321-1030


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €3.4452 €2.97
16 €2.378 €2.05
625 €2.262 €1.95
1250 €2.204 €1.90
2500 €2.1112 €1.82

2433 piece(s) in 9 day(s) upon receipt of your order
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 923211030 of Molex at Bürklin Elektronik!

Product specification

Technical features
QF-50-Receptacle
0 m
QF-50-Receptacle
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: QF-50
Manufacturer number: 923211030
92321-1030

Product description

MOLEX GWConnect 92321-1030 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 92321-1030 on our website.

General Information about MOLEX GWConnect 92321-1030

  • Molex Part Number: 0923211030
  • Product Family: Cable Assemblies
  • Description: 1.27mm Pitch QF-50 Cable Assembly, QF-50-to-QF-50, 10 Circuits, 0.30m Length
  • Product Name: QF-50

Technical Information and Product Attributes of MOLEX GWConnect 92321-1030

  • Connector to Connector: QF-50-to-QF-50
  • Cable Length: 0.30m
  • Circuits (Loaded): 10
  • Gender: Female-Female
  • Net Weight: 7.710/g
  • Pitch - Mating Interface: 1.27mm
  • Packaging Type: Bag
  • Single Ended: No
  • Wire/Cable Type: Ribbon Cable


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH No
RoHS  Yes (08.06.2011)
SVHC  Free