Skip to content Skip to navigation menu

MOLEX 92318-1010


Order No.: 19P8229

Manufacturer: Molex

Series: Picoflex

Manufacturer No.: 923181010
92318-1010


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s) incl. VAT

€1.044

Price per piece(s) without VAT

€0.90

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  2070
Multiple:  1

Inform yourself now about product 923181010 of Molex at Bürklin Elektronik!

Product specification

Technical features
IDT-Receptacle
AWG 28
0 m
Board-In-Receptacle
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: Picoflex
Manufacturer number: 923181010
92318-1010

Product description

MOLEX GWConnect 92318-1010 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 92318-1010 on our website.

General Information about MOLEX GWConnect 92318-1010

  • Molex Part Number: 0923181010
  • Product Family: Cable Assemblies
  • Description: Picoflex PF-50 IDT-to-Board-In Z-Style, 10 Circuits, 0.10m Length
  • Product Name: Picoflex

Technical Information and Product Attributes of MOLEX GWConnect 92318-1010

  • Connector to Connector: Picoflex PCB-to-IDT
  • Wire Size AWG: 28
  • Plating min - Mating: 2.032m
  • Cable Length: 0.10m
  • Circuits (Loaded): 10
  • Current - Maximum per Contact: 1.2A
  • Color - Resin: Natural
  • Gender: Female-Female
  • Material - Metal: Phosphor Bronze
  • Material - Plating Mating: Tin
  • Material - Plating Termination: Tin
  • Net Weight: 1.396/g
  • Material - Resin: Polyester
  • Pitch - Mating Interface: 1.27mm
  • Wire Insulation Diameter: N/A
  • Packaging Type: Bag
  • Plating min - Termination: 2.032m
  • Single Ended: No
  • Termination Interface: Style: IDT or Pierce
  • Termination Interface: Style (2): Through Hole - Kinked Pin
  • Waterproof / Dustproof: No
  • Wire/Cable Type (2): Ribbon Cable
  • Wire/Cable Type: PVC
  • Shielded: No
  • Voltage - Maximum: 250V


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH No
RoHS  Yes (08.06.2011)
SVHC  Free