Skip to content Skip to navigation menu

MOLEX 92317-0414


Order No.: 15P2702

Manufacturer: Molex

Series: Picoflex

Manufacturer No.: 923170414
92317-0414


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
10 €1.0208 €0.88
56 €0.6844 €0.59
500 €0.638 €0.55
1000 €0.6264 €0.54
2000 €0.6032 €0.52
2500 €0.5684 €0.49
5000 €0.4988 €0.43
10000 €0.4872 €0.42

6078 piece(s) in 9 day(s) upon receipt of your order
piece(s)
Without shipping costs
Minimum order quantity:  10
Multiple:  1

Inform yourself now about product 923170414 of Molex at Bürklin Elektronik!

Product specification

Technical features
IDT-Receptacle
AWG 28
0 m
IDT-Receptacle
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: Picoflex
Manufacturer number: 923170414
92317-0414

Product description

MOLEX GWConnect 92317-0414 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 92317-0414 on our website.

General Information about MOLEX GWConnect 92317-0414

  • Molex Part Number: 0923170414
  • Product Family: Cable Assemblies
  • Description: Picoflex PF-50 IDT-to-IDT Z-Style, 4 Circuits, 0.14m Length
  • Product Name: Picoflex

Technical Information and Product Attributes of MOLEX GWConnect 92317-0414

  • Connector to Connector: Picoflex IDT-to-IDT Z Style
  • Wire Size AWG: 28
  • Plating min - Mating: 2.032m
  • Cable Length: 0.14m
  • Circuits (Loaded): 4
  • Current - Maximum per Contact: 1.2A
  • Color - Resin: Natural
  • Gender: Female-Female
  • Material - Metal: Phosphor Bronze
  • Material - Plating Mating: Tin
  • Material - Plating Termination: Tin
  • Net Weight: 1.600/g
  • Material - Resin: Polyester
  • Pitch - Mating Interface: 1.27mm
  • Wire Insulation Diameter: N/A
  • Packaging Type: Bag
  • Plating min - Termination: 2.032m
  • Single Ended: No
  • Termination Interface: Style: IDT or Pierce
  • Waterproof / Dustproof: No
  • Wire/Cable Type (2): Ribbon Cable
  • Wire/Cable Type: PVC
  • Shielded: No
  • Voltage - Maximum: 250V


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH No
RoHS  Yes (08.06.2011)
SVHC  Free