Skip to content Skip to navigation menu

MOLEX 15015-1051


Order No.: 19P9236

Manufacturer: Molex

Series: Premo-Flex FFC Jumper

Manufacturer No.: 150151051
15015-1051


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s) incl. VAT

€4.9764

Price per piece(s) without VAT

€4.29


345 piece(s) in 9 day(s) upon receipt of your order
piece(s)
Without shipping costs
Minimum order quantity:  2000
Multiple:  1

Inform yourself now about product 150151051 of Molex at Bürklin Elektronik!

Product specification

Technical features
0 m
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: Premo-Flex FFC Jumper
Manufacturer number: 150151051
15015-1051
Country of origin: China

Product description

MOLEX GWConnect 15015-1051 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 15015-1051 on our website.

General Information about MOLEX GWConnect 15015-1051

  • Molex Part Number: 0150151051
  • Product Family: Cable
  • Description: 0.30mm Pitch Premo-Flex Etched Copper Polyimide Jumper, Same Side Contacts (Type A), 0.254m Cable Length, 0.12mm Cable Thickness, 51 Circuits
  • Product Name: Premo-FlexFFC Jumper

Technical Information and Product Attributes of MOLEX GWConnect 15015-1051

  • Net Weight: 1.000/g
  • Wire/Cable Type: Flat Flex Cable
  • Cable Length: 0.254m
  • Circuits (Loaded): 51
  • Circuits (maximum): 51
  • Packaging Type: Bag
  • Pitch - Termination Interface: 0.30mm
  • Temperature Range - Operating: -40C to +105C
  • Wire Size AWG: N/A
  • Current - Maximum per Contact: 0.2A
  • Voltage - Maximum: 50V AC/DC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free