Skip to content Skip to navigation menu

MOLEX 14-60-0026


Order No.: 16P6138

Manufacturer: Molex

Series: SL

Manufacturer No.: 14600026
14-60-0026
70400-0491


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
25 €0.6264 €0.54
91 €0.4176 €0.36
1560 €0.3944 €0.34
3120 €0.38628 €0.333
6240 €0.3712 €0.32
10000 €0.348 €0.30
15000 €0.3248 €0.28

8504 piece(s) in 9 day(s) upon receipt of your order
piece(s)
Without shipping costs
Minimum order quantity:  25
Multiple:  1

Inform yourself now about product 14600026 of Molex at Bürklin Elektronik!

Product specification

Manufacturer information
Manufacturer: Molex
Series: SL
Manufacturer number: 14600026
14-60-0026
70400-0491
Country of origin: United States
Customs tariff number: 85366990

Product description

MOLEX GWConnect 14-60-0026 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 14-60-0026 on our website.

General Information about MOLEX GWConnect 14-60-0026

  • Molex Part Number: 0014600026
  • Product Family: Ribbon Cable / Wire Trap Connectors
  • Description: 2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 28 AWG, 3.81m Tin/Lead (SnPb), 2 Circuits
  • Product Name: SL
  • Engineering Number: 70400-0491

Technical Information and Product Attributes of MOLEX GWConnect 14-60-0026

  • Current - Maximum per Contact: 3.0A
  • Wire Size AWG: 28
  • Component Type: Housing
  • Color - Resin: Black
  • Circuits (Loaded): 2
  • Durability (mating cycles max): 25
  • Entry Angle: Vertical
  • Flammability: 94V-0
  • Material - Metal: Phosphor Bronze
  • Material - Plating Mating: Tin
  • Material - Plating Termination: Tin
  • Material - Resin: Polyester Alloy
  • Number of Rows: 1
  • Net Weight: 0.405/g
  • PCB Retention: None
  • Packaging Type: Tube
  • Pitch - Mating Interface: 2.54mm
  • Plating min - Mating: 3.810m
  • Plating min - Termination: 1.905m
  • Stackable: Yes
  • Surface Mount Compatible (SMC): N/A
  • Temperature Range - Operating: -40C to +105C
  • Termination Interface: Style: IDT or Pierce
  • Wire Insulation Diameter: 1.35mm max.
  • Wire/Cable Type: Discrete Wire
  • Wire/Cable Type (2): Ribbon Cable
  • Voltage - Maximum: 250V


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free